Part Details for C-15-DFB-R-SLCLI-O by Source Photonics
Results Overview of C-15-DFB-R-SLCLI-O by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C-15-DFB-R-SLCLI-O Information
C-15-DFB-R-SLCLI-O by Source Photonics is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for C-15-DFB-R-SLCLI-O
C-15-DFB-R-SLCLI-O CAD Models
C-15-DFB-R-SLCLI-O Part Data Attributes
|
|
C-15-DFB-R-SLCLI-O
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-15-DFB-R-SLCLI-O
Source Photonics
DFB Laser Module Emitter, 1535nm Min, 1565nm Max, LC/PC Connector, Panel Mount, Through Hole Mount, HEREMATICAL SEALED PACKAGE-4
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Built-in Feature | Isolator, Monitor Photodiode | |
| Communication Standard | Gr-468 | |
| Connection Type | Lc/Pc Connector | |
| Fall Time-Max | 0.003 Ns | |
| Fiber Optic Device Type | Dfb Laser Module Emitter | |
| Fiber Type | 9/125, Smf | |
| Mounting Feature | Panel Mount, Through Hole Mount | |
| Number of Channels | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Operating Wavelength-Max | 1565 Nm | |
| Operating Wavelength-Min | 1535 Nm | |
| Operating Wavelength-Nom | 1550 Nm | |
| Rise Time | 0.003 Ns | |
| Surface Mount | No | |
| Threshold Current-Min | 20 Ma | |
| Transmission Type | Digital |
Alternate Parts for C-15-DFB-R-SLCLI-O
This table gives cross-reference parts and alternative options found for C-15-DFB-R-SLCLI-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-15-DFB-R-SLCLI-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C-15-DFB-R-SLCLI-O-GR | Source Photonics | Check for Price | DFB Laser Module Emitter, 1535nm Min, 1565nm Max, LC/PC Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | C-15-DFB-R-SLCLI-O vs C-15-DFB-R-SLCLI-O-GR |