Part Details for C01005C0G160-100DN6P by VENKEL LTD
Overview of C01005C0G160-100DN6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005C0G160-100DN6P
C01005C0G160-100DN6P CAD Models
C01005C0G160-100DN6P Part Data Attributes
|
C01005C0G160-100DN6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005C0G160-100DN6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e3 | |
Length | 0.406 mm | |
Manufacturer Series | C01005 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | C | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.203 mm |
Alternate Parts for C01005C0G160-100DN6P
This table gives cross-reference parts and alternative options found for C01005C0G160-100DN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-100DN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CU02CG100J16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | KYOCERA Corporation | C01005C0G160-100DN6P vs CU02CG100J16AH |
CU10Y1100DAT2A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | C01005C0G160-100DN6P vs CU10Y1100DAT2A |
CMC-016/100JN01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | C01005C0G160-100DN6P vs CMC-016/100JN01005T13F |
NMC01005NPO100J16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | C01005C0G160-100DN6P vs NMC01005NPO100J16TRP3KF |
C01005C0G160-100JN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | C01005C0G160-100DN6P vs C01005C0G160-100JN6R |
GMC01CG100D16NT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C01005C0G160-100DN6P vs GMC01CG100D16NT |
CU10Y1100DATUA | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | C01005C0G160-100DN6P vs CU10Y1100DATUA |
NMC01005NPO100J16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | C01005C0G160-100DN6P vs NMC01005NPO100J16TRPLP4F |
GMC01CG100D16NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C01005C0G160-100DN6P vs GMC01CG100D16NTD |
CU10Y1100DAT4A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | C01005C0G160-100DN6P vs CU10Y1100DAT4A |