C0201C0G250-1R5CNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP

Overview of C0201C0G250-1R5CNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0201C0G250-1R5CNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C0201C0G250-1R5CNP
Venkel Ltd. Chip Capacitor, 0201, C0G, 25V, 1.5pF, �0.25pF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 180000
Buy Now

CAD Models for C0201C0G250-1R5CNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0201C0G250-1R5CNP by VENKEL LTD

C0201C0G250-1R5CNP
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
16.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
16.6667%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. C0201C0G250-1R5CNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for C0201C0G250-1R5CNP

This table gives cross-reference parts and alternative options found for C0201C0G250-1R5CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G250-1R5CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
02013A1R5CAT7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP Kyocera AVX Components C0201C0G250-1R5CNP vs 02013A1R5CAT7A
C0603C0G1E1R5CB CAPACITOR, CERAMIC, MULTILAYER, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT TDK Corporation C0201C0G250-1R5CNP vs C0603C0G1E1R5CB
CL03C1R5CA3NLND Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Samsung Electro-Mechanics C0201C0G250-1R5CNP vs CL03C1R5CA3NLND
CBR02C159C3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KEMET Corporation C0201C0G250-1R5CNP vs CBR02C159C3GAC
C0201C0G250-1R5CPP Ceramic Capacitor, Ceramic, VENKEL LTD C0201C0G250-1R5CNP vs C0201C0G250-1R5CPP
CL03C1R5CA3GNNC Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics C0201C0G250-1R5CNP vs CL03C1R5CA3GNNC
CC0201CRNPO8BN1R5 Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation C0201C0G250-1R5CNP vs CC0201CRNPO8BN1R5
GMC02CG1R5C25NTD Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Cal-Chip Electronics C0201C0G250-1R5CNP vs GMC02CG1R5C25NTD
CMC-025/1R5CN0201T13F Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group C0201C0G250-1R5CNP vs CMC-025/1R5CN0201T13F
NMC0201NPO1R5C25TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT NIC Components Corp C0201C0G250-1R5CNP vs NMC0201NPO1R5C25TRP3KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0201C0G250-1R5CNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0201C0G250-1R5CNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0201C0G250-1R5CNP would you like to use for your alert(s)?
  • Please alert me when C0201C0G250-1R5CNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0201C0G250-1R5CNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0201C0G250-1R5CNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0201C0G250-1R5CNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0201C0G250-1R5CNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0201C0G250-1R5CNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: