Part Details for C0201X7R100-682KGE by VENKEL LTD
Overview of C0201X7R100-682KGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R100-682KGE
C0201X7R100-682KGE CAD Models
C0201X7R100-682KGE Part Data Attributes
|
C0201X7R100-682KGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R100-682KGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3048 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R100-682KGE
This table gives cross-reference parts and alternative options found for C0201X7R100-682KGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R100-682KGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X7R682K10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201X7R100-682KGE vs CM03X7R682K10AL |
225424845634 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201 | YAGEO Corporation | C0201X7R100-682KGE vs 225424845634 |
CM03X7R682K10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0201X7R100-682KGE vs CM03X7R682K10AL |
CM03X7R682K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201X7R100-682KGE vs CM03X7R682K10AN |
C0603X7R682KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | Darfon Corporation | C0201X7R100-682KGE vs C0603X7R682KDTS |
KGM03AR71A682KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X7R100-682KGE vs KGM03AR71A682KH |
LMR063B7682KP-F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201X7R100-682KGE vs LMR063B7682KP-F |
C0201X7R100-682KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R100-682KGE vs C0201X7R100-682KGU |
CM03X7R682K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201X7R100-682KGE vs CM03X7R682K10AT |
MMASL063SB7682KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0201X7R100-682KGE vs MMASL063SB7682KFCA18 |