Part Details for C0201X7R160-121JPE by VENKEL LTD
Overview of C0201X7R160-121JPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R160-121JPE
C0201X7R160-121JPE CAD Models
C0201X7R160-121JPE Part Data Attributes:
|
C0201X7R160-121JPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R160-121JPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3048 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R160-121JPE
This table gives cross-reference parts and alternative options found for C0201X7R160-121JPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R160-121JPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201YC121JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X7R160-121JPE vs 0201YC121JAT7A |
C0201X7R160-121JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R160-121JPE vs C0201X7R160-121JPU |
0201YC121JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X7R160-121JPE vs 0201YC121JAT4A |
GMC02X7R121J16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | Cal-Chip Electronics | C0201X7R160-121JPE vs GMC02X7R121J16NTD |
0201YC121JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X7R160-121JPE vs 0201YC121JA79A |
0201YC121JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X7R160-121JPE vs 0201YC121JAT9A |
CMC-016/121JX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0201X7R160-121JPE vs CMC-016/121JX0201T13F |
C0201X7R160-121JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R160-121JPE vs C0201X7R160-121JGE |
NMC0201X7R121J16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | C0201X7R160-121JPE vs NMC0201X7R121J16TRPLPF |