Datasheets
C0201X7R250-101KGE by: VENKEL LTD

Ceramic Capacitor, Ceramic,

Part Details for C0201X7R250-101KGE by VENKEL LTD

Overview of C0201X7R250-101KGE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0201X7R250-101KGE

C0201X7R250-101KGE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0201X7R250-101KGE Part Data Attributes

C0201X7R250-101KGE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0201X7R250-101KGE VENKEL LTD Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3048 mm
JESD-609 Code e4
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for C0201X7R250-101KGE

This table gives cross-reference parts and alternative options found for C0201X7R250-101KGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R250-101KGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMK063B7101KP-F Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, LEAD FREE TAIYO YUDEN C0201X7R250-101KGE vs TMK063B7101KP-F
C0603X7R1E101K Ceramic Capacitor, Ceramic, TDK Corporation C0201X7R250-101KGE vs C0603X7R1E101K
C0201X7R250-101KPU Ceramic Capacitor, Ceramic, VENKEL LTD C0201X7R250-101KGE vs C0201X7R250-101KPU
KGM03AR71E101KH Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP Kyocera AVX Components C0201X7R250-101KGE vs KGM03AR71E101KH
C0201X7R250-101KGU Ceramic Capacitor, Ceramic, VENKEL LTD C0201X7R250-101KGE vs C0201X7R250-101KGU
CM03X7R101K25AT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation C0201X7R250-101KGE vs CM03X7R101K25AT
MMAST063SB7101KFCA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP TAIYO YUDEN C0201X7R250-101KGE vs MMAST063SB7101KFCA01
C0201X7R250-101KPE Ceramic Capacitor, Ceramic, VENKEL LTD C0201X7R250-101KGE vs C0201X7R250-101KPE
MBAST063SB7101KFCA18 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP TAIYO YUDEN C0201X7R250-101KGE vs MBAST063SB7101KFCA18
CM03X7R101K25AH CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0201X7R250-101KGE vs CM03X7R101K25AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0201X7R250-101KGE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0201X7R250-101KGE by VENKEL LTD

  • Please alert me when C0201X7R250-101KGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0201X7R250-101KGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0201X7R250-101KGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0201X7R250-101KGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0201X7R250-101KGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0201X7R250-101KGE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: