C0402C0G250-1R0CPE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP

Overview of C0402C0G250-1R0CPE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402C0G250-1R0CPE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C0402C0G250-1R0CPE
Venkel Ltd. Chip Capacitor, 0402, C0G, 25V, 1pF, �0.25pF, Pd RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for C0402C0G250-1R0CPE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C0G250-1R0CPE by VENKEL LTD

C0402C0G250-1R0CPE
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C0G250-1R0CPE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C0402C0G250-1R0CPE

This table gives cross-reference parts and alternative options found for C0402C0G250-1R0CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G250-1R0CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE0402A-1R0-C025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, RCD Components Inc C0402C0G250-1R0CPE vs CE0402A-1R0-C025GT
BC023A1R0CZT1SA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-1R0CPE vs BC023A1R0CZT1SA2
CE0402A-1R0-C025GBW Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, RCD Components Inc C0402C0G250-1R0CPE vs CE0402A-1R0-C025GBW
C0402C0G250-1R0CNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD C0402C0G250-1R0CPE vs C0402C0G250-1R0CNE
BC023A1R0CZT6SA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-1R0CPE vs BC023A1R0CZT6SA3
GMG04CG1R0C25NT-50 Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Cal-Chip Electronics C0402C0G250-1R0CPE vs GMG04CG1R0C25NT-50
KGM05ACG1E1R0CH Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-1R0CPE vs KGM05ACG1E1R0CH
0402N1R0C250PHW-HB Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Knowles Capacitors C0402C0G250-1R0CPE vs 0402N1R0C250PHW-HB
MQ023A1R0CGB3A Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-1R0CPE vs MQ023A1R0CGB3A
0402RN1R0C250PR Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Knowles Capacitors C0402C0G250-1R0CPE vs 0402RN1R0C250PR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C0G250-1R0CPE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C0G250-1R0CPE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402C0G250-1R0CPE would you like to use for your alert(s)?
  • Please alert me when C0402C0G250-1R0CPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C0G250-1R0CPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C0G250-1R0CPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C0G250-1R0CPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C0G250-1R0CPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C0G250-1R0CPE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: