Part Details for C0402C105K8PAC7867 by KEMET Corporation
Overview of C0402C105K8PAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C105K8PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C105K8PAC7867CT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
219512 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
C0402C105K8PAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0105 | Buy Now |
|
Bristol Electronics | 27059 |
|
RFQ | ||
DISTI #
C0402C105K8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 570000 In Stock |
|
$0.0087 / $0.0097 | Buy Now |
DISTI #
C0402C105K8PAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0105 | Buy Now |
DISTI #
C0402C105K8PAC7867
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0105 | Buy Now |
DISTI #
C0402C105K8PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 1390000 |
|
Buy Now | |
DISTI #
C0402C105K8PAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] (Alt: C0402C105K8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C0402C105K8PAC7867
C0402C105K8PAC7867 CAD Models
C0402C105K8PAC7867 Part Data Attributes
|
C0402C105K8PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C105K8PAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE; TR, PAPER, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C105K8PAC7867
This table gives cross-reference parts and alternative options found for C0402C105K8PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C105K8PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005X5R105K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samwha Electronics | C0402C105K8PAC7867 vs CS1005X5R105K100NR |
MMASL105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC7867 vs MMASL105SB5105KFNA01 |
MBASL105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC7867 vs MBASL105SB5105KFNA18 |
C0402B105K010T | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Holy Stone Enterprise Co Ltd | C0402C105K8PAC7867 vs C0402B105K010T |
LMK105BJ105KV-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC7867 vs LMK105BJ105KV-T |
MCASL105SB5105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC7867 vs MCASL105SB5105KFNA1J |
MBASL105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC7867 vs MBASL105SB5105KFNA01 |
MCASL105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC7867 vs MCASL105SB5105KFNA01 |
MMASL105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K8PAC7867 vs MMASL105SB5105KFNA18 |