-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9079
|
Newark | Ceramic Capacitor, 1Uf, 6.3V, X5R, 10%, 0402, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0402C105K9PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9722 |
|
$0.0070 / $0.0110 | Buy Now |
DISTI #
36X2571
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C105K9PACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 430000 |
|
$0.0060 | Buy Now |
DISTI #
25M8779
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C105K9PACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 308767 |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
32K4489
|
Newark | Ceramic Capacitor, 1Uf, 6.3V, X5R, 10%, 0402, Full Reel, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C105K9PACTU Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
C0402C105K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K9PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
C0402C105K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C105K9PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
80-C0402C105K9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% RoHS: Compliant | 1027702 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07469091
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2105 Container: Cut Strips | Americas - 40469 |
|
$0.0054 / $0.0478 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 1000000pF ±10% - 6.3VDC - X5R - Tape&Reel RoHS: Compliant |
3000 Partner Stock |
|
$0.0056 / $0.0062 | Buy Now |
DISTI #
53474530
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1163 Package Multiple: 1 Date Code: 2105 | Americas - 40469 |
|
$0.0054 / $0.0074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C105K9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C105K9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C105K9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C105K9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402B105K007T | CAP,CERAMIC,1UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Holy Stone Enterprise Co Ltd | C0402C105K9PACTU vs C0402B105K007T |
MCASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PACTU vs MCASJ105SB5105KFNA01 |
0402X105K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | C0402C105K9PACTU vs 0402X105K6R3CT |
0402X105K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | C0402C105K9PACTU vs 0402X105K6R3C |
MBASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PACTU vs MBASJ105SB5105KFNA18 |
MCCA000500 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | C0402C105K9PACTU vs MCCA000500 |
JMK105BJ105KV8F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PACTU vs JMK105BJ105KV8F |
MBASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PACTU vs MBASJ105SB5105KFNA01 |
MMASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PACTU vs MMASJ105SB5105KFNA18 |
MCASJ105SB5105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PACTU vs MCASJ105SB5105KFNA1J |