-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8980
|
Newark | Cap, 1.5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C159B5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0730 / $0.0840 | Buy Now |
DISTI #
45AC4446
|
Newark | Cap, 1.5Pf, 50V, C0G/Np0, 0402, Capacitance:1.5Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperaturerohs Compliant: Yes |Kemet C0402C159B5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5740 |
|
$0.0970 / $0.1250 | Buy Now |
DISTI #
C0402C159B5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C159B5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1163 / $0.1318 | Buy Now |
DISTI #
80-C0402C159B5GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0402 0.1pF RoHS: Compliant | 19678 |
|
$0.0250 / $0.1400 | Buy Now |
DISTI #
C0402C159B5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0402 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0470 | Buy Now |
DISTI #
C0402C159B5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C159B5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1163 / $0.1318 | Buy Now |
DISTI #
C0402C159B5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C159B5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1163 / $0.1318 | Buy Now |
DISTI #
3298463
|
element14 Asia-Pacific | CAP, 1.5PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 10000 |
|
$0.0814 / $0.1130 | Buy Now |
DISTI #
2810327RL
|
element14 Asia-Pacific | CAP, 1.5PF, 50V, C0G/NP0, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 5740 |
|
$0.1159 / $0.1357 | Buy Now |
DISTI #
2810327
|
element14 Asia-Pacific | CAP, 1.5PF, 50V, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5740 |
|
$0.1159 / $0.1475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C159B5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C159B5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C159B5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C159B5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG1R5B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C159B5GACTU vs GUQ04CG1R5B50NT |
SH15N1R5B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C159B5GACTU vs SH15N1R5B500CT |
GHQ04CG1R5B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C159B5GACTU vs GHQ04CG1R5B50NT |
885392005007 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Wurth Elektronik | C0402C159B5GACTU vs 885392005007 |
GUQ04CG1R5B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C159B5GACTU vs GUQ04CG1R5B50NTD |
AQ0402BRNPO9BN1R5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C159B5GACTU vs AQ0402BRNPO9BN1R5 |
VJ0402A1R5BXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0402C159B5GACTU vs VJ0402A1R5BXAPW1BC |
MT15N1R5B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C159B5GACTU vs MT15N1R5B500CG |