Capacitors
C0402C181J5GACAUTO
Description: Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk

Overview of C0402C181J5GACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402C181J5GACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH8301
Newark Cap, Aec-Q200, 180Pf, 50V, Mlcc, 0402, Capacitance:180Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C181J5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6867
  • 1 $0.0090
  • 25 $0.0090
$0.0090 Buy Now
DISTI # 76AH8302
Newark Cap, Aec-Q200, 180Pf, 50V, Mlcc, 0402, Capacitance:180Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C181J5GACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0180
  • 20,000 $0.0130
$0.0130 / $0.0180 Buy Now
DISTI # 399-6832-1-ND
DigiKey CAP CER 180PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23331
In Stock
  • 1 $0.1100
  • 10 $0.0770
  • 50 $0.0442
  • 100 $0.0343
  • 500 $0.0258
  • 1,000 $0.0203
  • 2,500 $0.0184
  • 5,000 $0.0170
  • 10,000 $0.0155
  • 20,000 $0.0147
  • 30,000 $0.0140
  • 50,000 $0.0125
  • 100,000 $0.0101
  • 250,000 $0.0092
$0.0092 / $0.1100 Buy Now
DISTI # C0402C181J5GACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C181J5GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0637
$0.0637 Buy Now
DISTI # 76AH8301
Avnet Americas Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0402C181J5GAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0402 5% AEC-Q200 RoHS: Compliant 30150
  • 1 $0.1000
  • 10 $0.0440
  • 100 $0.0260
  • 1,000 $0.0200
  • 2,500 $0.0170
  • 10,000 $0.0140
  • 50,000 $0.0120
  • 100,000 $0.0100
$0.0100 / $0.1000 Buy Now
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 0201 - 180pF ±5% - 50VDC - C0G - Automotive Grade - Tape&Reel RoHS: Compliant 10000 Partner Stock
  • 10,000 $0.0155
  • 30,000 $0.0138
  • 50,000 $0.0136
  • 100,000 $0.0130
  • 150,000 $0.0128
  • 250,000 $0.0126
  • 500,000 $0.0124
$0.0124 / $0.0155 Buy Now
DISTI # C0402C181J5GACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 30000
In Stock
  • 10,000 $0.0139
  • 50,000 $0.0119
$0.0119 / $0.0139 Buy Now
Chip 1 Exchange INSTOCK 13000
RFQ
DISTI # C0402C181J5GACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 180 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C181J5GACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408400748869
Chip1Stop Cap Ceramic 180pF 50V C0G 5% SMD 1.0 x 0.5 mm 125 C Paper T/R RoHS: Compliant 1980
  • 25 $0.0276
  • 100 $0.0141
$0.0141 / $0.0276 Buy Now

CAD Models for C0402C181J5GACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C181J5GACAUTO by KEMET Corporation

C0402C181J5GACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
7 Weeks, 1 Day
Samacsys Manufacturer
KEMET
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C181J5GACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C0402C181J5GACAUTO

This table gives cross-reference parts and alternative options found for C0402C181J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C181J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM05CG181J50KN CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0402C181J5GACAUTO vs CM05CG181J50KN
CGA2B2C0G1H181J050BD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C0402C181J5GACAUTO vs CGA2B2C0G1H181J050BD
CL05C181JB5GNNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, Samsung Electro-Mechanics C0402C181J5GACAUTO vs CL05C181JB5GNNS
CM05CG181J50KH Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation C0402C181J5GACAUTO vs CM05CG181J50KH
C0402C181J5GAC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP KEMET Corporation C0402C181J5GACAUTO vs C0402C181J5GAC7411
CM05CG181J50AL CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0402C181J5GACAUTO vs CM05CG181J50AL
CL05C181JB5GLNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, Samsung Electro-Mechanics C0402C181J5GACAUTO vs CL05C181JB5GLNL
MT15N181J500CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation C0402C181J5GACAUTO vs MT15N181J500CT
CL05C181JB5ANNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, Samsung Electro-Mechanics C0402C181J5GACAUTO vs CL05C181JB5ANNF
MBASU105SCG181JFNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP TAIYO YUDEN C0402C181J5GACAUTO vs MBASU105SCG181JFNA18

Related Parts for C0402C181J5GACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C181J5GACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C181J5GACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C181J5GACAUTO would you like to use for your alert(s)?
  • Please alert me when C0402C181J5GACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C181J5GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C181J5GACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C181J5GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C181J5GACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C181J5GACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: