-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9494
|
Newark | Cap, 270Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:270Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0402C271J5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0060 | Buy Now |
DISTI #
53M7162
|
Newark | Multilayer Ceramic Capacitor, C Series, 270 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C271J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15936 |
|
$0.0080 / $0.0190 | Buy Now |
DISTI #
88K0215
|
Newark | Ceramic Capacitor 270Pf 50V, C0G, 5%, 0402, Capacitance:270Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, No. Of Pins:2Rohs Compliant: Yes |Kemet C0402C271J5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
C0402C271J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C271J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0073 | Buy Now |
DISTI #
80-C0402C271J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF C0G 0402 5% RoHS: Compliant | 68949 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
70610843
|
RS | 0402 C 270pF Ceramic Multilayer Capacitor, 50 V, +125degC, C0G Dielectric, +/-5% | KEMET C0402C271J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0800 | RFQ |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00027 uF, SURFACE MOUNT, 0402 | 7806 |
|
$0.0132 / $0.0660 | Buy Now |
DISTI #
C0402C271J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1520000 In Stock |
|
$0.0029 / $0.0038 | Buy Now |
DISTI #
C0402C271J5GACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 270pF C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Cut Tape |
Americas - 2900 Limited Supply - Call TTI |
|
$0.0109 | Buy Now |
DISTI #
C0402C271J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C271J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C271J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C271J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C271J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C271J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG271JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C271J5GACTU vs MCASU105SCG271JFNA1J |
MBASU105SCG271JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C271J5GACTU vs MBASU105SCG271JFNA18 |
MSASU105SCG271JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C271J5GACTU vs MSASU105SCG271JFNA01 |
MMASU105SCG271JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C271J5GACTU vs MMASU105SCG271JFNA18 |
CS1005C0G271J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, | Samwha Electronics | C0402C271J5GACTU vs CS1005C0G271J500NR |
MBASU105SCG271JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C271J5GACTU vs MBASU105SCG271JFNA01 |
MLASU105SCG271JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C271J5GACTU vs MLASU105SCG271JFNA01 |