-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T8945
|
Newark | Multilayer Ceramic Capacitor, C Series, 2.7 Pf, - 0.25Pf, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C279C5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40245 |
|
$0.0140 / $0.0380 | Buy Now |
DISTI #
11AC2876
|
Newark | Cap, 2.7Pf, 50V, C0G/Np0, 0402, Capacitance:2.7Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0402C279C5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
78H5018
|
Newark | Ceramic Capacitor 2.7Pf 50V, C0G, 0.25Pf, 0402, Capacitance:2.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C279C5GACTU Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
DISTI #
C0402C279C5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C279C5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0076 / $0.0082 | Buy Now |
DISTI #
80-C0402C279C5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 0.25pF RoHS: Compliant | 39218 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
70097250
|
RS | Capacitor, Ceramic, Cap, 2.70pF, Tol+0.25pF SMT, Vol-Rtg 50V, C0G, TR | KEMET C0402C279C5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0180 | RFQ |
DISTI #
70095419
|
RS | Capacitor, Ceramic, Cap, 2.70pF, Tol 0.25pF SMT, Vol-Rtg 50V, C0G | KEMET C0402C279C5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0230 | RFQ |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 9.26% +TOL, 9.26% -TOL, C0G, 30PPM/CEL TC, 0.0000027UF, SURFACE MOUNT, 0402 | 12872 |
|
$0.0182 / $0.0560 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 9.26% +TOL, 9.26% -TOL, C0G, 30PPM/CEL TC, 0.0000027UF, SURFACE MOUNT, 0402 | 7494 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 9.26% +TOL, 9.26% -TOL, C0G, 30PPM/CEL TC, 0.0000027UF, SURFACE MOUNT, 0402 | 7920 |
|
$0.0560 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C279C5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C279C5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C279C5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C279C5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R7CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C279C5GACTU vs 500R07S2R7CV4Y |
500R07S2R7CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C279C5GACTU vs 500R07S2R7CV4W |
RF0402N2R7C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0402C279C5GACTU vs RF0402N2R7C500CG |
500R07S2R7CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | C0402C279C5GACTU vs 500R07S2R7CT4Y |
500R07S2R7CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C279C5GACTU vs 500R07S2R7CV4S |
C1005NP0279CGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0402 | Darfon Corporation | C0402C279C5GACTU vs C1005NP0279CGTF |
500R07S2R7CT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402C279C5GACTU vs 500R07S2R7CT4W |
500R07S2R7CT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000027uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402C279C5GACTU vs 500R07S2R7CT4T |
500R07S2R7CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C279C5GACTU vs 500R07S2R7CG4W |
RF0402N2R7C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0402C279C5GACTU vs RF0402N2R7C500CT |