-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T8948
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.033 - F, - 10%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C333K3RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15974 |
|
$0.0070 | Buy Now |
DISTI #
11AC2878
|
Newark | Cap, 0.033Μf, 25V, 10%, X7R, 0402, Capacitance:33000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C333K3RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 | Buy Now |
DISTI #
59M9927
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.033 - F, - 10%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C333K3RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
C0402C333K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C333K3RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0343 / $0.0389 | Buy Now |
DISTI #
80-C0402C333K3RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF X7R 0402 10% RoHS: Compliant | 22265 |
|
$0.0360 / $0.2500 | Buy Now |
DISTI #
V36:1790_16244652
|
Arrow Electronics | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Date Code: 2352 | Americas - 60000 |
|
$0.0360 / $0.0396 | Buy Now |
DISTI #
V72:2272_16244652
|
Arrow Electronics | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2045 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2118 Container: Cut Strips | Americas - 7543 |
|
$0.0400 / $0.0443 | Buy Now |
DISTI #
70610841
|
RS | 0402 C 33nF Ceramic Multilayer Capacitor, 25 V, +125degC, X7R Dielectric, +/-10% | KEMET C0402C333K3RACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0080 | RFQ |
DISTI #
76463159
|
Verical | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2352 | Americas - 60000 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
77350657
|
Verical | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1180 Package Multiple: 1 | Americas - 15692 |
|
$0.0641 / $0.0705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C333K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C333K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C333K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C333K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST105SB7333KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C333K3RACTU vs MMAST105SB7333KFNA18 |
TMK105B7333KV8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C333K3RACTU vs TMK105B7333KV8F |
MBAST105SB7333KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C333K3RACTU vs MBAST105SB7333KFNA18 |
MMAST105SB7333KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C333K3RACTU vs MMAST105SB7333KFNA01 |