Part Details for C0402C391J5GAL7867 by KEMET Corporation
Overview of C0402C391J5GAL7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C391J5GAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C391J5GAL7867TR-ND
|
DigiKey | CAP CER 390PF 50V NP0 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1156 | Buy Now |
DISTI #
C0402C391J5GALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C391J5GALTU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1462 | Buy Now |
DISTI #
C0402C391J5GALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C391J5GALTU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1462 | Buy Now |
DISTI #
C0402C391J5GAL7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 390 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C391J5GAL7867) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C391J5GAL7867
C0402C391J5GAL7867 CAD Models
C0402C391J5GAL7867 Part Data Attributes:
|
C0402C391J5GAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C391J5GAL7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C391J5GAL7867
This table gives cross-reference parts and alternative options found for C0402C391J5GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C391J5GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SCG391JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7867 vs MMASU105SCG391JFNA18 |
MCASU105SCG391JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7867 vs MCASU105SCG391JFNA1J |
MLASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7867 vs MLASU105SCG391JFNA01 |
MCASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7867 vs MCASU105SCG391JFNA01 |
MSASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7867 vs MSASU105SCG391JFNA01 |
MBASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7867 vs MBASU105SCG391JFNA01 |
C1005NP0391JGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402C391J5GAL7867 vs C1005NP0391JGT |
SH15N391J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C391J5GAL7867 vs SH15N391J500CG |
MMASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7867 vs MMASU105SCG391JFNA01 |
MBASU105SCG391JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7867 vs MBASU105SCG391JFNA18 |