Part Details for C0402C409C5GACTU by KEMET Corporation
Overview of C0402C409C5GACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C409C5GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4624
|
Newark | 4.00Pf 50.0V Rohs Compliant: Yes |Kemet C0402C409C5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C409C5GACTU
C0402C409C5GACTU CAD Models
C0402C409C5GACTU Part Data Attributes
|
C0402C409C5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C409C5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.0pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0402C409C5GACTU
This table gives cross-reference parts and alternative options found for C0402C409C5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C409C5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B2C0G1H040CT | CAPACITOR, CERAMIC | TDK Corporation | C0402C409C5GACTU vs CGA2B2C0G1H040CT |
CM05CG4R0C50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C409C5GACTU vs CM05CG4R0C50AH |
GRP15X5C1H4R0CD11B | CAPACITOR, CERAMIC, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C409C5GACTU vs GRP15X5C1H4R0CD11B |
GRM36COG4R0C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C409C5GACTU vs GRM36COG4R0C050AB |
HH15N4R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C409C5GACTU vs HH15N4R0C500CT |
GRM36C0G4R0C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C409C5GACTU vs GRM36C0G4R0C050AB |
GRP15X5C1H4R0CD11D | CAPACITOR, CERAMIC, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C409C5GACTU vs GRP15X5C1H4R0CD11D |
CM05CG4R0C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C409C5GACTU vs CM05CG4R0C50AN |
CM05CG4R0C50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C409C5GACTU vs CM05CG4R0C50KQ |
GRM36COG4R0C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C409C5GACTU vs GRM36COG4R0C050AJ |