Part Details for C0402C430D8GAL by KEMET Corporation
Overview of C0402C430D8GAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402C430D8GAL
C0402C430D8GAL CAD Models
C0402C430D8GAL Part Data Attributes:
|
C0402C430D8GAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C430D8GAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1628% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE; TR, PAPER, 7/13 INCH | |
Positive Tolerance | 1.1628% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C430D8GAL
This table gives cross-reference parts and alternative options found for C0402C430D8GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C430D8GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C430D8GAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C430D8GAL vs C0402C430D8GAC |
C0402C430D8GALTU | CAP,CERAMIC,43PF,10VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | KEMET Corporation | C0402C430D8GAL vs C0402C430D8GALTU |
C0402T430D8GAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C430D8GAL vs C0402T430D8GAL |
C0402T430D8GBL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C430D8GAL vs C0402T430D8GBL |