Part Details for C0402C430D8GALTU by KEMET Corporation
Overview of C0402C430D8GALTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C430D8GALTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9934
|
Newark | 43.0Pf 10.0V Rohs Compliant: No |Kemet C0402C430D8GALTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6420 | Buy Now |
DISTI #
C0402C430D8GALTU
|
Avnet Americas | Cap Ceramic 43pF 10V C0G 0.5pF SMD 0402 Paper T/R - Tape and Reel (Alt: C0402C430D8GALTU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7236 / $0.8201 | Buy Now |
Part Details for C0402C430D8GALTU
C0402C430D8GALTU CAD Models
C0402C430D8GALTU Part Data Attributes:
|
C0402C430D8GALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C430D8GALTU
KEMET Corporation
CAP,CERAMIC,43PF,10VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1628% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1.1628% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C430D8GALTU
This table gives cross-reference parts and alternative options found for C0402C430D8GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C430D8GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C430D8GAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C430D8GALTU vs C0402C430D8GAC |
C0402T430D8GAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C430D8GALTU vs C0402T430D8GAL |
C0402T430D8GBL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C430D8GALTU vs C0402T430D8GBL |