Capacitors
C0402C471F8GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 470pF, 6.3V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0402C471F8GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402C471F8GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67R4629
Newark 470.pf 10.0V Rohs Compliant: Yes |Kemet C0402C471F8GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.2450
  • 20,000 $0.2280
  • 30,000 $0.2130
  • 50,000 $0.2030
$0.2030 / $0.2450 Buy Now
DISTI # 399-C0402C471F8GACTUTR-ND
DigiKey CAP CER 470PF 10V C0G/NP0 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1993
$0.1993 Buy Now

CAD Models for C0402C471F8GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C471F8GACTU by KEMET Corporation

C0402C471F8GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C471F8GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 470pF, 6.3V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0402C471F8GACTU

This table gives cross-reference parts and alternative options found for C0402C471F8GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C471F8GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CALC0402N100A471F-T50 Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) C0402C471F8GACTU vs CALC0402N100A471F-T50
C0402C471F8GAC7411 Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation C0402C471F8GACTU vs C0402C471F8GAC7411
C0402T471F8GBLTM Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation C0402C471F8GACTU vs C0402T471F8GBLTM
0402N471F100CG Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0402C471F8GACTU vs 0402N471F100CG
C0402T471F8GCLTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation C0402C471F8GACTU vs C0402T471F8GCLTU
0402N471F100CT Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP Walsin Technology Corporation C0402C471F8GACTU vs 0402N471F100CT
C0402T471F8GACTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation C0402C471F8GACTU vs C0402T471F8GACTU
C0402C471F8GAC7867 Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP KEMET Corporation C0402C471F8GACTU vs C0402C471F8GAC7867
0402CG471F100CB Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, Fenghua (HK) Electronics Ltd C0402C471F8GACTU vs 0402CG471F100CB
C0402C471F8GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, KEMET Corporation C0402C471F8GACTU vs C0402C471F8GACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C471F8GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C471F8GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C471F8GACTU would you like to use for your alert(s)?
  • Please alert me when C0402C471F8GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C471F8GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C471F8GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C471F8GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C471F8GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C471F8GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: