Part Details for C0402X5R160-105KPE by VENKEL LTD
Overview of C0402X5R160-105KPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R160-105KPE
C0402X5R160-105KPE CAD Models
C0402X5R160-105KPE Part Data Attributes:
|
C0402X5R160-105KPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R160-105KPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X5R160-105KPE
This table gives cross-reference parts and alternative options found for C0402X5R160-105KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R160-105KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402W105K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Knowles Capacitors | C0402X5R160-105KPE vs 0402W105K160NT |
160R07X105KT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C0402X5R160-105KPE vs 160R07X105KT4E |
C0402X5R160-105KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R160-105KPE vs C0402X5R160-105KGU |
KGM05AR51C105KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R160-105KPE vs KGM05AR51C105KN |
C0402X5R160-105KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R160-105KPE vs C0402X5R160-105KPU |
0402W105K160NG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Knowles Capacitors | C0402X5R160-105KPE vs 0402W105K160NG |
0402W105K160Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Knowles Capacitors | C0402X5R160-105KPE vs 0402W105K160Y |
C0402X5R160-105KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R160-105KPE vs C0402X5R160-105KGE |