Part Details for C0402X5R250-104MGE by VENKEL LTD
Overview of C0402X5R250-104MGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R250-104MGE
C0402X5R250-104MGE CAD Models
C0402X5R250-104MGE Part Data Attributes
|
C0402X5R250-104MGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R250-104MGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X5R250-104MGE
This table gives cross-reference parts and alternative options found for C0402X5R250-104MGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R250-104MGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/104MX50402T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Tecate Group | C0402X5R250-104MGE vs CMC-025/104MX50402T13 |
C0402X5R250-104MGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | VENKEL LTD | C0402X5R250-104MGE vs C0402X5R250-104MGD |
0402W104M250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | C0402X5R250-104MGE vs 0402W104M250NW |
C0402X5R250-104MPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X5R250-104MGE vs C0402X5R250-104MPBU |
C0402X5R250-104MSND | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | C0402X5R250-104MGE vs C0402X5R250-104MSND |
C0402X5R104M250NJC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R250-104MGE vs C0402X5R104M250NJC |
0402W104M250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | C0402X5R250-104MGE vs 0402W104M250NGT |
C0402X5R250-104MSNR | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | C0402X5R250-104MGE vs C0402X5R250-104MSNR |
04023D104MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | C0402X5R250-104MGE vs 04023D104MAT2A |
CMC-025/104MX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R250-104MGE vs CMC-025/104MX50402WFF |