C0402X5R6R3-225KGU
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C0402X5R6R3-225KGU by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0402X5R6R3-225KGU by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402X5R6R3-225KGU by VENKEL LTD

C0402X5R6R3-225KGU
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402X5R6R3-225KGU
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0402X5R6R3-225KGU

This table gives cross-reference parts and alternative options found for C0402X5R6R3-225KGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R6R3-225KGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X5R6R3-225KSNR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, VENKEL LTD C0402X5R6R3-225KGU vs C0402X5R6R3-225KSNR
CMC-6R3/225KX50402TFF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP Tecate Group C0402X5R6R3-225KGU vs CMC-6R3/225KX50402TFF
CMC-6R3/225KX50402T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Tecate Group C0402X5R6R3-225KGU vs CMC-6R3/225KX50402T
CMC-6R3/225KX50402WF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, Tecate Group C0402X5R6R3-225KGU vs CMC-6R3/225KX50402WF
C0402X5R225K6R3NJC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Eyang Technology Development Co Ltd C0402X5R6R3-225KGU vs C0402X5R225K6R3NJC
C0402X5R6R3-225KNP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP VENKEL LTD C0402X5R6R3-225KGU vs C0402X5R6R3-225KNP
C0402X5R6R3-225KPBD Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, VENKEL LTD C0402X5R6R3-225KGU vs C0402X5R6R3-225KPBD
C0402X5R6R3-225KPBE Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP VENKEL LTD C0402X5R6R3-225KGU vs C0402X5R6R3-225KPBE
C0402X5R6R3-225KPP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, VENKEL LTD C0402X5R6R3-225KGU vs C0402X5R6R3-225KPP
AU026D225KAG9A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Kyocera AVX Components C0402X5R6R3-225KGU vs AU026D225KAG9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X5R6R3-225KGU by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X5R6R3-225KGU by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402X5R6R3-225KGU would you like to use for your alert(s)?
  • Please alert me when C0402X5R6R3-225KGU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402X5R6R3-225KGU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X5R6R3-225KGU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402X5R6R3-225KGU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X5R6R3-225KGU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X5R6R3-225KGU by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: