Part Details for C0402X7R100-823KPE by VENKEL LTD
Overview of C0402X7R100-823KPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R100-823KPE
C0402X7R100-823KPE CAD Models
C0402X7R100-823KPE Part Data Attributes
|
C0402X7R100-823KPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R100-823KPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R100-823KPE
This table gives cross-reference parts and alternative options found for C0402X7R100-823KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R100-823KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-823-K010RTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | RCD Components Inc | C0402X7R100-823KPE vs CE0402-823-K010RTS |
CE0402A-823-K010RTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | RCD Components Inc | C0402X7R100-823KPE vs CE0402A-823-K010RTS |
C0402X7R100-823KPBD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | VENKEL LTD | C0402X7R100-823KPE vs C0402X7R100-823KPBD |
NMC0402X7R823K10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | NIC Components Corp | C0402X7R100-823KPE vs NMC0402X7R823K10TRP3K |
CE0402-823-K010RCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | RCD Components Inc | C0402X7R100-823KPE vs CE0402-823-K010RCS |
C0402X7R100-823KSNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | VENKEL LTD | C0402X7R100-823KPE vs C0402X7R100-823KSNP |
CE0402A-823-K010RBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | RCD Components Inc | C0402X7R100-823KPE vs CE0402A-823-K010RBS |
CMC-010/823KX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | Tecate Group | C0402X7R100-823KPE vs CMC-010/823KX0402T13 |
C0402X7R100-823KNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402X7R100-823KPE vs C0402X7R100-823KNE |
MA0402XR-823K-100G | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | Prosperity Dielectrics Co Ltd | C0402X7R100-823KPE vs MA0402XR-823K-100G |