C0402X7R100-823KPU
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C0402X7R100-823KPU by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0402X7R100-823KPU by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402X7R100-823KPU by VENKEL LTD

C0402X7R100-823KPU
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402X7R100-823KPU
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0402X7R100-823KPU

This table gives cross-reference parts and alternative options found for C0402X7R100-823KPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R100-823KPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE0402-823-K010RTS Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, RCD Components Inc C0402X7R100-823KPU vs CE0402-823-K010RTS
CE0402A-823-K010RTS Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, RCD Components Inc C0402X7R100-823KPU vs CE0402A-823-K010RTS
C0402X7R100-823KPBD Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, VENKEL LTD C0402X7R100-823KPU vs C0402X7R100-823KPBD
NMC0402X7R823K10TRP3K Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, NIC Components Corp C0402X7R100-823KPU vs NMC0402X7R823K10TRP3K
CE0402-823-K010RCS Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, RCD Components Inc C0402X7R100-823KPU vs CE0402-823-K010RCS
C0402X7R100-823KSNP Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, VENKEL LTD C0402X7R100-823KPU vs C0402X7R100-823KSNP
CE0402A-823-K010RBS Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, RCD Components Inc C0402X7R100-823KPU vs CE0402A-823-K010RBS
CMC-010/823KX0402T13 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, Tecate Group C0402X7R100-823KPU vs CMC-010/823KX0402T13
C0402X7R100-823KNE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD C0402X7R100-823KPU vs C0402X7R100-823KNE
MA0402XR-823K-100G Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, Prosperity Dielectrics Co Ltd C0402X7R100-823KPU vs MA0402XR-823K-100G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X7R100-823KPU by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X7R100-823KPU by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402X7R100-823KPU would you like to use for your alert(s)?
  • Please alert me when C0402X7R100-823KPU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402X7R100-823KPU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X7R100-823KPU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402X7R100-823KPU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X7R100-823KPU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X7R100-823KPU by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: