Part Details for C0402X7R160-123JGE by VENKEL LTD
Overview of C0402X7R160-123JGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R160-123JGE
C0402X7R160-123JGE CAD Models
C0402X7R160-123JGE Part Data Attributes:
|
C0402X7R160-123JGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R160-123JGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R160-123JGE
This table gives cross-reference parts and alternative options found for C0402X7R160-123JGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R160-123JGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R160-123JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R160-123JGE vs C0402X7R160-123JPE |
C0402X7R160-123JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R160-123JGE vs C0402X7R160-123JGU |
C0402X7R160-123JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R160-123JGE vs C0402X7R160-123JPU |
0402YC123JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R160-123JGE vs 0402YC123JA77A |
VJ0402Y123JLJAJ2M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0402X7R160-123JGE vs VJ0402Y123JLJAJ2M |
0402YC123JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R160-123JGE vs 0402YC123JA79A |
KGM05AR71C123JH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R160-123JGE vs KGM05AR71C123JH |
LD02YC123JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R160-123JGE vs LD02YC123JAB4A |