-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052K220K2X5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C052K220K2X5CA) RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4129 / $0.4955 | Buy Now |
DISTI #
80-CK05BX220K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22 pF BX 10% 5.08 mm LDD Mil X7R RoHS: Not Compliant | 97 |
|
$0.2920 / $0.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 8390 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±%, X7R Temp Coef. | 2009 |
|
$0.1040 / $0.2400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±%, X7R Temp Coef. | 6712 |
|
$0.2200 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±%, X7R Temp Coef. | 184 |
|
$0.5153 / $1.0305 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±%, X7R Temp Coef. | 2560 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
CK05BX220K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 22 pF BX 10% 5.08 mm CK05 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.3190 / $0.4540 | Buy Now |
DISTI #
C052K220K2X5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C052K220K2X5CA) RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4129 / $0.4955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052K220K2X5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052K220K2X5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052K220K2X5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052K220K2X5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/1-1327 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, | KEMET Corporation | C052K220K2X5CA vs M39014/1-1327 |
C052T220K2X5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052K220K2X5CA vs C052T220K2X5CA |
C052T220K2X5CR7303 | CAP,CERAMIC,22PF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | C052K220K2X5CA vs C052T220K2X5CR7303 |
C052T220K2X5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052K220K2X5CA vs C052T220K2X5CM |
C052T220K2X5CS7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, | KEMET Corporation | C052K220K2X5CA vs C052T220K2X5CS7303 |
M39014/1-1247 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, | KEMET Corporation | C052K220K2X5CA vs M39014/1-1247 |
C052K220K2X5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052K220K2X5CA vs C052K220K2X5CM |
C052T220K2X5CM7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000022uF, 1909, | KEMET Corporation | C052K220K2X5CA vs C052T220K2X5CM7303 |
C052K220K2X5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052K220K2X5CA vs C052K220K2X5CS |
C052T220K2X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | C052K220K2X5CA vs C052T220K2X5CM7301 |