Datasheets
C052T272K1X5CR7301 by: KEMET Corporation

CAPACITOR, CERAMIC

Part Details for C052T272K1X5CR7301 by KEMET Corporation

Overview of C052T272K1X5CR7301 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for C052T272K1X5CR7301

C052T272K1X5CR7301 CAD Models

C052T272K1X5CR7301 Part Data Attributes

C052T272K1X5CR7301 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C052T272K1X5CR7301 KEMET Corporation CAPACITOR, CERAMIC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Capacitance 0.0027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.973 mm
JESD-609 Code e0
Length 4.83 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014
Size Code 1909
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Width 2.29 mm

Alternate Parts for C052T272K1X5CR7301

This table gives cross-reference parts and alternative options found for C052T272K1X5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052T272K1X5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C052T272K1X5CM7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, KEMET Corporation C052T272K1X5CR7301 vs C052T272K1X5CM7303
C052T272K1X5CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052T272K1X5CR7301 vs C052T272K1X5CR
MR051C272KAATR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T272K1X5CR7301 vs MR051C272KAATR2
MR051C272KTATR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T272K1X5CR7301 vs MR051C272KTATR1
MR051C272KAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components C052T272K1X5CR7301 vs MR051C272KAR
MR051C272KATTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T272K1X5CR7301 vs MR051C272KATTRX
C052T272K1X5CP7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, KEMET Corporation C052T272K1X5CR7301 vs C052T272K1X5CP7303
C052T272K1X5CR7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1909, KEMET Corporation C052T272K1X5CR7301 vs C052T272K1X5CR7303
C052K272K1X5CA7301 CAP,CERAMIC,2.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC KEMET Corporation C052T272K1X5CR7301 vs C052K272K1X5CA7301
MR051C272KTATR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T272K1X5CR7301 vs MR051C272KTATR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052T272K1X5CR7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052T272K1X5CR7301 by KEMET Corporation

  • Please alert me when C052T272K1X5CR7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C052T272K1X5CR7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052T272K1X5CR7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C052T272K1X5CR7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052T272K1X5CR7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052T272K1X5CR7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: