Part Details for C056K220K2X5CSV by KEMET Corporation
Overview of C056K220K2X5CSV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K220K2X5CSV
C056K220K2X5CSV CAD Models
C056K220K2X5CSV Part Data Attributes:
|
C056K220K2X5CSV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K220K2X5CSV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C056K220K2X5CSV
This table gives cross-reference parts and alternative options found for C056K220K2X5CSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K220K2X5CSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T220K2X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K220K2X5CSV vs C056T220K2X5CPV |
C056T220K2X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K220K2X5CSV vs C056T220K2X5CMV |
C056K220K2X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K220K2X5CSV vs C056K220K2X5CAV |
C056T220K2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K220K2X5CSV vs C056T220K2X5CRV |
C056K220K2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K220K2X5CSV vs C056K220K2X5CRV |
C052C220K2R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K220K2X5CSV vs C052C220K2R5TA7200 |
C056K220K2X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K220K2X5CSV vs C056K220K2X5CMV |
VK20BY220KCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C056K220K2X5CSV vs VK20BY220KCCECC |
C056T220K2X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K220K2X5CSV vs C056T220K2X5CAV |