Part Details for C056K270K2X5CA7301 by KEMET Corporation
Overview of C056K270K2X5CA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K270K2X5CA7301
C056K270K2X5CA7301 CAD Models
C056K270K2X5CA7301 Part Data Attributes
|
C056K270K2X5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K270K2X5CA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for C056K270K2X5CA7301
This table gives cross-reference parts and alternative options found for C056K270K2X5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K270K2X5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056K270K2X5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7301 vs C056K270K2X5CM |
C056T270K2X5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7301 vs C056T270K2X5CM |
M39014/1-1249V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | KEMET Corporation | C056K270K2X5CA7301 vs M39014/1-1249V |
C056K270K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7301 vs C056K270K2X5CR |
C056T270K2X5CP7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | KEMET Corporation | C056K270K2X5CA7301 vs C056T270K2X5CP7303 |
CKR05BX270KPVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | Cornell Dubilier Electronics Inc | C056K270K2X5CA7301 vs CKR05BX270KPVTR |
C056T270K2X5CM7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | KEMET Corporation | C056K270K2X5CA7301 vs C056T270K2X5CM7303 |
C056T270K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7301 vs C056T270K2X5CR |
CKR05BX270KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7301 vs CKR05BX270KR |
CKR05BX270KMVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | Cornell Dubilier Electronics Inc | C056K270K2X5CA7301 vs CKR05BX270KMVTR |