Part Details for C056K270K2X5CA7303 by KEMET Corporation
Overview of C056K270K2X5CA7303 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K270K2X5CA7303
C056K270K2X5CA7303 CAD Models
C056K270K2X5CA7303 Part Data Attributes
|
C056K270K2X5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K270K2X5CA7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for C056K270K2X5CA7303
This table gives cross-reference parts and alternative options found for C056K270K2X5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K270K2X5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T270K2X5CP7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | KEMET Corporation | C056K270K2X5CA7303 vs C056T270K2X5CP7303 |
C056T270K2X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | C056K270K2X5CA7303 vs C056T270K2X5CM7301 |
C056T270K2X5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7303 vs C056T270K2X5CS |
C056T270K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7303 vs C056T270K2X5CR |
C056K270K2X5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7303 vs C056K270K2X5CM |
C056T270K2X5CR7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | KEMET Corporation | C056K270K2X5CA7303 vs C056T270K2X5CR7303 |
C056T270K2X5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7303 vs C056T270K2X5CP |
C056T270K2X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | C056K270K2X5CA7303 vs C056T270K2X5CR7301 |
CKR05BX270KRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K270K2X5CA7303 vs CKR05BX270KRV |
M39014/1-1289V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | KEMET Corporation | C056K270K2X5CA7303 vs M39014/1-1289V |