Part Details for C056K330K2X5CP by KEMET Corporation
Overview of C056K330K2X5CP by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K330K2X5CP
C056K330K2X5CP CAD Models
C056K330K2X5CP Part Data Attributes
|
C056K330K2X5CP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K330K2X5CP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056K330K2X5CP
This table gives cross-reference parts and alternative options found for C056K330K2X5CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K330K2X5CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX330KRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K330K2X5CP vs CKR05BX330KRV |
CKR05BX330KPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K330K2X5CP vs CKR05BX330KPV |
M39014/1-1330V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1909, | KEMET Corporation | C056K330K2X5CP vs M39014/1-1330V |
C056T330K2X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | C056K330K2X5CP vs C056T330K2X5CS7301 |
M39014/1-1210V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1909, | KEMET Corporation | C056K330K2X5CP vs M39014/1-1210V |
M39014/1-1250V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1909, | KEMET Corporation | C056K330K2X5CP vs M39014/1-1250V |
CKR05BX330KSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K330K2X5CP vs CKR05BX330KSV |
C056T330K2X5CR7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1909, | KEMET Corporation | C056K330K2X5CP vs C056T330K2X5CR7303 |
C056T330K2X5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K330K2X5CP vs C056T330K2X5CA |
CKR05BX330KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K330K2X5CP vs CKR05BX330KP |