Part Details for C056K391K2X5CMV by KEMET Corporation
Overview of C056K391K2X5CMV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K391K2X5CMV
C056K391K2X5CMV CAD Models
C056K391K2X5CMV Part Data Attributes:
|
C056K391K2X5CMV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K391K2X5CMV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C056K391K2X5CMV
This table gives cross-reference parts and alternative options found for C056K391K2X5CMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K391K2X5CMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T391K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K391K2X5CMV vs C056T391K2X5CSV |
C321C391K2R5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C056K391K2X5CMV vs C321C391K2R5CA |
MR042C391KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056K391K2X5CMV vs MR042C391KTATR2 |
C052C391K2R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K391K2X5CMV vs C052C391K2R5TA7200 |
C056K391K2X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K391K2X5CMV vs C056K391K2X5CAV |
C056T391K2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K391K2X5CMV vs C056T391K2X5CRV |
C056K391K2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K391K2X5CMV vs C056K391K2X5CRV |
C052C391K2R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K391K2X5CMV vs C052C391K2R5CA7200 |
C056K391K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K391K2X5CMV vs C056K391K2X5CSV |
RPE122977X7R391K200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C056K391K2X5CMV vs RPE122977X7R391K200V |