C056T102K2X5CR7301
KEMET Corporation
Description: CAP,CERAMIC,1NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC

Overview of C056T102K2X5CR7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C056T102K2X5CR7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1001-2180-2-ND
DigiKey CAP CER 1000PF 200V BX RADIAL Min Qty: 1700 Lead time: 13 Weeks Container: Tape & Reel (TR) 1700
In Stock
  • 1,700 $0.6345
  • 3,400 $0.5922
  • 5,100 $0.5710
  • 8,500 $0.5499
  • 17,000 $0.5393
$0.5393 / $0.6345 Buy Now
DISTI # 80-C056T102K2X5CR-TR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000 pF BX 10% 5.08 mm LDD Mil X7R PRF39014 RoHS: Not Compliant 0
  • 1 $1.6100
  • 10 $1.2100
  • 100 $0.9010
  • 500 $0.7190
  • 1,000 $0.6350
  • 1,700 $0.6340
  • 3,400 $0.5710
  • 8,500 $0.5390
$0.5390 / $1.6100 Order Now
DISTI # M39014/01-1317VTR
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX102KRV Min Qty: 1700 Package Multiple: 1700 Container: Reel Americas - 0
  • 1,700 $0.6340
  • 5,100 $0.6130
$0.6130 / $0.6340 Buy Now

CAD Models for C056T102K2X5CR7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C056T102K2X5CR7301 by KEMET Corporation

C056T102K2X5CR7301
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.826 mm
JESD-609 Code
e0
Length
4.826 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 12 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.286 mm
Want to compare parts?
  1. C056T102K2X5CR7301
    KEMET Corporation
    CAP,CERAMIC,1NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
    VS

Alternate Parts for C056T102K2X5CR7301

This table gives cross-reference parts and alternative options found for C056T102K2X5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T102K2X5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CKR05BX102KS Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T102K2X5CR7301 vs CKR05BX102KS
MIL-PRF-39014/230037 Ceramic Capacitor, Ceramic, Kyocera AVX Components C056T102K2X5CR7301 vs MIL-PRF-39014/230037
M39014/01-1357V Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T102K2X5CR7301 vs M39014/01-1357V
M39014/01-1277 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T102K2X5CR7301 vs M39014/01-1277
MIL-PRF-39014/230237 Ceramic Capacitor, Ceramic, Kyocera AVX Components C056T102K2X5CR7301 vs MIL-PRF-39014/230237
MIL-PRF-39014/011277 Ceramic Capacitor, Ceramic, Kyocera AVX Components C056T102K2X5CR7301 vs MIL-PRF-39014/011277
M39014/01-1237V Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T102K2X5CR7301 vs M39014/01-1237V
C052K102K2X5CA7317 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C056T102K2X5CR7301 vs C052K102K2X5CA7317
M39014/011277V Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components C056T102K2X5CR7301 vs M39014/011277V
CKR04BX102KR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T102K2X5CR7301 vs CKR04BX102KR

Related Parts for C056T102K2X5CR7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056T102K2X5CR7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056T102K2X5CR7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C056T102K2X5CR7301 would you like to use for your alert(s)?
  • Please alert me when C056T102K2X5CR7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C056T102K2X5CR7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056T102K2X5CR7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C056T102K2X5CR7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056T102K2X5CR7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056T102K2X5CR7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: