Part Details for C056T823K5X5CS7303 by KEMET Corporation
Overview of C056T823K5X5CS7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056T823K5X5CS7303
C056T823K5X5CS7303 CAD Models
C056T823K5X5CS7303 Part Data Attributes:
|
C056T823K5X5CS7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056T823K5X5CS7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for C056T823K5X5CS7303
This table gives cross-reference parts and alternative options found for C056T823K5X5CS7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T823K5X5CS7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T823K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | C056T823K5X5CS7303 vs C056T823K5X5CM7301 |
CKR05BX823KMV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T823K5X5CS7303 vs CKR05BX823KMV |
C056T823K5X5CM7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1909, | KEMET Corporation | C056T823K5X5CS7303 vs C056T823K5X5CM7303 |
C056T823K5X5CP7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1909, | KEMET Corporation | C056T823K5X5CS7303 vs C056T823K5X5CP7303 |
C056T823K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T823K5X5CS7303 vs C056T823K5X5CA |
C056T823K5X5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T823K5X5CS7303 vs C056T823K5X5CR |
CKR05BX823KSV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T823K5X5CS7303 vs CKR05BX823KSV |
M39014/1-1472V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1909, | KEMET Corporation | C056T823K5X5CS7303 vs M39014/1-1472V |
CKR05BX823KRVTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1909, | Cornell Dubilier Electronics Inc | C056T823K5X5CS7303 vs CKR05BX823KRVTR |
M39014/1-1552V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1909, | KEMET Corporation | C056T823K5X5CS7303 vs M39014/1-1552V |