Part Details for C0603C0G1E0R3W030BF by TDK Corporation
Overview of C0603C0G1E0R3W030BF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G1E0R3W030BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G1E0R3W030BF
|
Avnet Abacus | Cap Cer SMD 0201 0.3pF 0.05 pF 25V C0G T&R - Tape and Reel (Alt: C0603C0G1E0R3W030BF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C0G1E0R3W030BF
C0603C0G1E0R3W030BF CAD Models
C0603C0G1E0R3W030BF Part Data Attributes:
|
C0603C0G1E0R3W030BF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E0R3W030BF
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C(HIGH Q) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E0R3W030BF
This table gives cross-reference parts and alternative options found for C0603C0G1E0R3W030BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E0R3W030BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0201N0R3A250CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C0G1E0R3W030BF vs RF0201N0R3A250CG |
C0201HQN250-0R3AG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R3W030BF vs C0201HQN250-0R3AG6P |
C0201HQN250-0R3AGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R3W030BF vs C0201HQN250-0R3AGP |
C0201HQN250-0R3AGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R3W030BF vs C0201HQN250-0R3AGE |
C0201HQN250-0R3AN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R3W030BF vs C0201HQN250-0R3AN6E |
C0201HQN250-0R3AN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R3W030BF vs C0201HQN250-0R3AN6P |
C0201HQN250-0R3AG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R3W030BF vs C0201HQN250-0R3AG6E |
ECDGZER308 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | C0603C0G1E0R3W030BF vs ECDGZER308 |
C0603C0G1E0R3W(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000003 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C0G1E0R3W030BF vs C0603C0G1E0R3W(030BF) |
C0603NP0308AFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.66% +Tol, 16.66% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Darfon Corporation | C0603C0G1E0R3W030BF vs C0603NP0308AFTS |