Part Details for C0603C0G1E0R6W(030BF) by TDK Corporation
Overview of C0603C0G1E0R6W(030BF) by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G1E0R6W(030BF)
C0603C0G1E0R6W(030BF) CAD Models
C0603C0G1E0R6W(030BF) Part Data Attributes
|
C0603C0G1E0R6W(030BF)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E0R6W(030BF)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C(HIGH Q) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E0R6W(030BF)
This table gives cross-reference parts and alternative options found for C0603C0G1E0R6W(030BF). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E0R6W(030BF), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-0R6AGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R6W(030BF) vs C0201HQN250-0R6AGE |
C0201HQN250-0R6AN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R6W(030BF) vs C0201HQN250-0R6AN6P |
RF0201N0R6A250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C0G1E0R6W(030BF) vs RF0201N0R6A250CT |
C0603NP0608AFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP | Darfon Corporation | C0603C0G1E0R6W(030BF) vs C0603NP0608AFTS |
RF0201N0R6A250CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C0G1E0R6W(030BF) vs RF0201N0R6A250CG |
250R05L0R6AV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E0R6W(030BF) vs 250R05L0R6AV4T |
C0603C0G1E0R6W030BF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C0G1E0R6W(030BF) vs C0603C0G1E0R6W030BF |
QLCD250Q0R6A1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | C0603C0G1E0R6W(030BF) vs QLCD250Q0R6A1GV001T |
C0201HQN250-0R6AG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R6W(030BF) vs C0201HQN250-0R6AG6E |