Part Details for C0603C0G1E0R8W030BF by TDK Corporation
Overview of C0603C0G1E0R8W030BF by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G1E0R8W030BF
C0603C0G1E0R8W030BF CAD Models
C0603C0G1E0R8W030BF Part Data Attributes
|
C0603C0G1E0R8W030BF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E0R8W030BF
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C(HIGH Q) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E0R8W030BF
This table gives cross-reference parts and alternative options found for C0603C0G1E0R8W030BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E0R8W030BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-0R8AGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R8W030BF vs C0201HQN250-0R8AGP |
250R05L0R8AV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | C0603C0G1E0R8W030BF vs 250R05L0R8AV4T |
C0603NP0808AFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Darfon Corporation | C0603C0G1E0R8W030BF vs C0603NP0808AFTS |
GUQ02CG0R8A25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G1E0R8W030BF vs GUQ02CG0R8A25NT |
C0603C0G1E0R8W(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C0G1E0R8W030BF vs C0603C0G1E0R8W(030BF) |
GUQ02CG0R8A25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G1E0R8W030BF vs GUQ02CG0R8A25NTD |
C0201HQN250-0R8AGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R8W030BF vs C0201HQN250-0R8AGE |
C0201HQN250-0R8AG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R8W030BF vs C0201HQN250-0R8AG6E |
C0201HQN250-0R8AN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E0R8W030BF vs C0201HQN250-0R8AN6E |