Part Details for C0603C0G1ER75CB by TDK Corporation
Overview of C0603C0G1ER75CB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G1ER75CB
C0603C0G1ER75CB CAD Models
C0603C0G1ER75CB Part Data Attributes:
|
C0603C0G1ER75CB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1ER75CB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | For Other Capacitance , Data Contect Mfr | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1ER75CB
This table gives cross-reference parts and alternative options found for C0603C0G1ER75CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1ER75CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CU0131R75CAT2A | CAPACITOR, CERAMIC | Kyocera AVX Components | C0603C0G1ER75CB vs CU0131R75CAT2A |
CMC-025/R75CN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0603C0G1ER75CB vs CMC-025/R75CN0201T13F |
CU0131R75CAT4A | CAPACITOR, CERAMIC | Kyocera AVX Components | C0603C0G1ER75CB vs CU0131R75CAT4A |
NMC0201NPOR75C25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603C0G1ER75CB vs NMC0201NPOR75C25TRP3KF |