-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2833
|
Newark | Ceramic Capacitor 100Pf 50V, C0G, 5%, 0603, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C101J5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4773 |
|
$0.0230 / $0.1050 | Buy Now |
DISTI #
53M7178
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C101J5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11484 |
|
$0.0090 | Buy Now |
DISTI #
74C1322
|
Newark | Ceramic Capacitor 100Pf 50V, C0G, 5%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C101J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0140 / $0.0170 | Buy Now |
DISTI #
36X2601
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C101J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 48000 |
|
$0.0110 | Buy Now |
DISTI #
C0603C101J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C101J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 99500 |
|
$0.0103 / $0.0117 | Buy Now |
DISTI #
C0603C101J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C101J5GACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0128 | Buy Now |
DISTI #
80-C0603C101J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 5% RoHS: Compliant | 629059 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_07467154
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2252 Container: Cut Strips | Americas - 34 |
|
$0.0260 / $0.0641 | Buy Now |
DISTI #
70096904
|
RS | Capacitor, Ceramic, 100pF, 5%, 50V, Tape/Reel | KEMET C0603C101J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0350 | RFQ |
|
Bisco Industries | 28 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C101J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C101J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C101J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C101J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN500-101JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C101J5GACTU vs C0603HQN500-101JNE |
0603J0500101JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C101J5GACTU vs 0603J0500101JAR |
CML0603C0G101JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C101J5GACTU vs CML0603C0G101JT50V |
C0G0603101J1HPB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C101J5GACTU vs C0G0603101J1HPB |
0603J0500101JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C101J5GACTU vs 0603J0500101JAB |
MCH185A101JL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | C0603C101J5GACTU vs MCH185A101JL |
0603Y0500101JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C101J5GACTU vs 0603Y0500101JAT |
C0G0603101J1HRB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C101J5GACTU vs C0G0603101J1HRB |
C0603C101J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603 | KEMET Corporation | C0603C101J5GACTU vs C0603C101J5GAL7867 |
C0G0603101J1HSR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C101J5GACTU vs C0G0603101J1HSR |