Part Details for C0603C102J5RAC7013 by KEMET Corporation
Overview of C0603C102J5RAC7013 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C102J5RAC7013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C102J5RAC7013TR-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 16000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 | Buy Now |
|
Bristol Electronics | 48000 |
|
RFQ | ||
|
Bristol Electronics | 884 |
|
RFQ | ||
DISTI #
C0603C102J5RAC7013
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C102J5RAC7013) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C102J5RAC7013
C0603C102J5RAC7013 CAD Models
C0603C102J5RAC7013 Part Data Attributes
|
C0603C102J5RAC7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102J5RAC7013
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C102J5RAC7013
This table gives cross-reference parts and alternative options found for C0603C102J5RAC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102J5RAC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y102J5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102J5RAC7013 vs C0603Y102J5RAC |
0603B102J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C102J5RAC7013 vs 0603B102J500SB |
C0603X102J5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102J5RAC7013 vs C0603X102J5RAC7411 |
C0603C102J5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102J5RAC7013 vs C0603C102J5RAC7081 |
CC0603JFX7R9BB102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | YAGEO Corporation | C0603C102J5RAC7013 vs CC0603JFX7R9BB102 |
0603Y0500102JXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102J5RAC7013 vs 0603Y0500102JXB |
C0603T102J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102J5RAC7013 vs C0603T102J5RALTM |
C0603X102J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102J5RAC7013 vs C0603X102J5RALTM |
CL10B102JB8NCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | C0603C102J5RAC7013 vs CL10B102JB8NCND |
CC0603JKX7R9BB102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C102J5RAC7013 vs CC0603JKX7R9BB102 |