-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C102K1GECAUTO-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0549 | Buy Now |
DISTI #
80-C0603C102K1GEAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF 0603 C0G 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.2600 | Order Now |
DISTI #
70995616
|
RS | Cap Cer 0603 1nF 100V C0G +/-10% 4K 7" Reel | KEMET C0603C102K1GECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0720 / $0.0730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102K1GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102K1GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C102K1GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102K1GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C102K1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C102K1GECAUTO vs C0603C102K1GACTM |
0603H1000102KCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102K1GECAUTO vs 0603H1000102KCT |
C0603C102K1GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K1GECAUTO vs C0603C102K1GAC7013 |
C0603T102K1GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K1GECAUTO vs C0603T102K1GBC7081 |
C0603X102K1GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K1GECAUTO vs C0603X102K1GAL3191 |
C0603C102K1GACTU | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C102K1GECAUTO vs C0603C102K1GACTU |
C0603X102K1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K1GECAUTO vs C0603X102K1GAL7082 |
C1608C0G2A102K080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C102K1GECAUTO vs C1608C0G2A102K080AA |
C0603C102K1GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K1GECAUTO vs C0603C102K1GAC3325 |
C0603X102K1GEC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K1GECAUTO vs C0603X102K1GEC7081 |