-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2901
|
Newark | Cap, 0.01µf, 100V, 5%, X7R, 0603, Capacitance:10000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C103J1RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29376 |
|
$0.0350 / $0.0900 | Buy Now |
DISTI #
86H9973
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 5%, 0603, Full Reel, Capacitance:0.01µf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C103J1RACTU RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0330 | Buy Now |
DISTI #
23AC3678
|
Newark | Cap, 0.01µf, 100V, 5%, X7R, 0603, Capacitance:10000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C103J1RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0340 | Buy Now |
DISTI #
C0603C103J1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103J1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.0612 | Buy Now |
DISTI #
80-C0603C103J1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 5% RoHS: Compliant | 7765 |
|
$0.0200 / $0.1100 | Buy Now |
DISTI #
70096964
|
RS | Capacitor, Ceramic, Cap, .010uF, Tol+5%, SMT, Vol-Rtg 100V, X7R, TR | KEMET C0603C103J1RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 / $0.0860 | RFQ |
DISTI #
77354979
|
Verical | Cap Ceramic 0.01uF 100V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 670 Package Multiple: 10 | Americas - 3080 |
|
$0.0899 / $0.1032 | Buy Now |
DISTI #
57216103
|
Verical | Cap Ceramic 0.01uF 100V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1385 Package Multiple: 1 Date Code: 2106 | Americas - 1887 |
|
$0.0722 | Buy Now |
|
Bristol Electronics | 7037 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 0603 | 2509 |
|
$0.1500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103J1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103J1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103J1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103J1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM188R72A103JA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C103J1RACTU vs GCM188R72A103JA37D |
CC0603JRX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603C103J1RACTU vs CC0603JRX7R0BB103 |
GRM188R72A103JA01D | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C103J1RACTU vs GRM188R72A103JA01D |
GCM188R72A103JA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C103J1RACTU vs GCM188R72A103JA37J |
AC0603JRX7R0BB103 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | C0603C103J1RACTU vs AC0603JRX7R0BB103 |