-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1297
|
Newark | Cap, 10000Pf, 25V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C103J3GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3600 |
|
$0.1340 / $0.3020 | Buy Now |
DISTI #
67AH9077
|
Newark | Cap, Aec-Q200, 10000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C103J3GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0610 | Buy Now |
DISTI #
72AC5200
|
Newark | Cap, Mlcc, Aec-Q200, 0.01Uf, 25V, 0603, Capacitance:10000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0603C103J3GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 / $0.3070 | Buy Now |
DISTI #
399-C0603C103J3GACAUTOCT-ND
|
DigiKey | CAP CER 10000PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4642 In Stock |
|
$0.0645 / $0.3600 | Buy Now |
DISTI #
C0603C103J3GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103J3GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 / $0.0835 | Buy Now |
DISTI #
80-C0603C103J3GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 5% AEC-Q200 RoHS: Compliant | 8834 |
|
$0.0480 / $0.2900 | Buy Now |
DISTI #
V72:2272_16974844
|
Arrow Electronics | Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1331 |
|
$0.0526 / $0.2764 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±5% - 25VDC - C0G - Automotive Grade RoHS: Compliant |
24000 Partner Stock |
|
$0.0392 | Buy Now |
DISTI #
74087444
|
Verical | Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 24000 |
|
$0.0440 | Buy Now |
DISTI #
67507842
|
Verical | Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 112 Package Multiple: 1 Date Code: 2316 | Americas - 1331 |
|
$0.0526 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C103J3GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103J3GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C103J3GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103J3GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G250-103JND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C103J3GACAUTO vs C0603C0G250-103JND |
C0603X103J3GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C103J3GACAUTO vs C0603X103J3GAC7867 |