Part Details for C0603C104K5RAC3121 by KEMET Corporation
Results Overview of C0603C104K5RAC3121 by KEMET Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C104K5RAC3121 Information
C0603C104K5RAC3121 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C104K5RAC3121
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ6967
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C104K5RAC3121 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 231246 |
|
$0.0290 / $0.1140 | Buy Now |
|
DISTI #
72AK1169
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C104K5RAC3121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8827 |
|
$0.0200 / $0.0240 | Buy Now |
|
DISTI #
82X6785
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C104K5RAC3121 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 8000 |
|
$0.0150 / $0.0170 | Buy Now |
|
DISTI #
399-C0603C104K5RAC3121CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
116584 In Stock |
|
$0.0136 / $0.1100 | Buy Now |
|
DISTI #
C0603C104K5RAC3121
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 50 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: C0603C104K5RAC3121) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 264000 |
|
$0.0123 / $0.0125 | Buy Now |
|
DISTI #
80-C603C104K5RAC3121
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 134716 |
|
$0.0130 / $0.1100 | Buy Now |
|
DISTI #
E02:0323_00313896
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2502 | Europe - 5932000 |
|
$0.0127 / $0.0154 | Buy Now |
|
DISTI #
V79:2366_28749063
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 COO: Mexico RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Date Code: 2203 | Americas - 153302 |
|
$0.0118 / $0.0150 | Buy Now |
|
DISTI #
87549516
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2502 | Americas - 5932000 |
|
$0.0127 / $0.0153 | Buy Now |
|
DISTI #
76879745
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Date Code: 2203 | Americas - 153302 |
|
$0.0150 | Buy Now |
US Tariff Estimator: C0603C104K5RAC3121 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C104K5RAC3121
C0603C104K5RAC3121 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C104K5RAC3121 Part Data Attributes
|
|
C0603C104K5RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104K5RAC3121
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | 0603 | |
| Package Description | Chip, Rohs And Reach Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound |
Alternate Parts for C0603C104K5RAC3121
This table gives cross-reference parts and alternative options found for C0603C104K5RAC3121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104K5RAC3121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL10B104KB8WPNL | Samsung Electro-Mechanics | $0.0294 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs CL10B104KB8WPNL |
| C1608X7R1H104KT-L | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs C1608X7R1H104KT-L |
| C0603Y104K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs C0603Y104K5RALTU |
| NMC0603X7R104K50TRP15F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs NMC0603X7R104K50TRP15F |
| CL10B104KB85PNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs CL10B104KB85PNS |
| C0603X104K5RACAUTO7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs C0603X104K5RACAUTO7867 |
| C0603Y104K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs C0603Y104K5RAC |
| 500R14X104KSE | Temex Ceramics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs 500R14X104KSE |
| C0603Y104K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs C0603Y104K5RACTM |
| CL10B104KB8WPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 | C0603C104K5RAC3121 vs CL10B104KB8WPND |
C0603C104K5RAC3121 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0603C104K5RAC3121 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the C0603C104K5RAC3121 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the C0603C104K5RAC3121 is designed to withstand high vibrations and meets the requirements of IEC 60068-2-6, which specifies the vibration testing of components.
-
The C0603C104K5RAC3121 has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
-
The C0603C104K5RAC3121 is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation.