-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3553
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C104Z3VACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0410 | Buy Now |
DISTI #
68X2400
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.1 - F, +80%, -20%, Y5V, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C104Z3VACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84837 |
|
$0.0560 / $0.1040 | Buy Now |
DISTI #
31C9013
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C104Z3VACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1291 |
|
$0.0530 / $0.0630 | Buy Now |
DISTI #
C0603C104Z3VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104Z3VACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 504000 |
|
$0.0033 / $0.0037 | Buy Now |
DISTI #
C0603C104Z3VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104Z3VACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
77R3553
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 77R3553) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 2 Days Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
31C9013
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 31C9013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 1291 Partner Stock |
|
$0.0540 | Buy Now |
DISTI #
80-C0603C104Z3V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0603 -20%,+80% RoHS: Compliant | 1808503 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
70096971
|
RS | Capacitor, Ceramic, Cap, .100uF, Tol%, -20%, SMT, Vol-Rtg 25V, Y5V, TR | KEMET C0603C104Z3VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0030 | RFQ |
|
Bristol Electronics | 2040 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104Z3VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104Z3VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104Z3VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104Z3VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH182FN104ZL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C104Z3VACTU vs MCH182FN104ZL |
CM105Y5V104Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C104Z3VACTU vs CM105Y5V104Z25AT |
CS1608Y5V104Z250NRB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603, | Samwha Electronics | C0603C104Z3VACTU vs CS1608Y5V104Z250NRB |
C0603Y5V250-104ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C104Z3VACTU vs C0603Y5V250-104ZN6P |
CM105Y5V104Z25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C104Z3VACTU vs CM105Y5V104Z25AN |
TMK107F104ZZ-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C0603C104Z3VACTU vs TMK107F104ZZ-T |
CM105Y5V104Z25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C104Z3VACTU vs CM105Y5V104Z25AH |
CM105Y5V104Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C104Z3VACTU vs CM105Y5V104Z25AT |
CM105Y5V104Z25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C104Z3VACTU vs CM105Y5V104Z25AN |