-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T9004
|
Newark | Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 10%, X7R, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C222K2RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$0.0880 / $0.1610 | Buy Now |
DISTI #
67AH9178
|
Newark | Cap, 2200Pf, 200V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C222K2RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
68K2336
|
Newark | Multilayer Ceramic Capacitor, C Series, 2200 Pf, - 10%, X7R, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C222K2RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
C0603C222K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
80-C0603C222K2RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF 0603 X7R 10% RoHS: Compliant | 11248 |
|
$0.0560 / $0.3000 | Buy Now |
DISTI #
70395485
|
RS | 0603 C 2.2nF Ceramic Multilayer Capacitor,200V dc,+125C, X7R Dielectric,+/-10% | KEMET C0603C222K2RACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 | RFQ |
DISTI #
C0603C222K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF 0603 X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0570 / $0.0650 | Buy Now |
DISTI #
C0603C222K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
C0603C222K2RAC
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 200V, X7R, ±10%, SMD, 0603 Min Qty: 10 | 0 |
|
$0.0131 / $0.0963 | RFQ |
DISTI #
C0603C222K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C222K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222K2RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C222K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y2000222KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C222K2RACTU vs 0603Y2000222KER |
0603Y2000222KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C222K2RACTU vs 0603Y2000222KET |
SH18B222K201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C222K2RACTU vs SH18B222K201CG |
0603Y2000222KEB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C222K2RACTU vs 0603Y2000222KEB |
C0603X222K2RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603C222K2RACTU vs C0603X222K2RALAUTO |
0603Y2000222KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C222K2RACTU vs 0603Y2000222KET |
0603B222K201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C222K2RACTU vs 0603B222K201CG |
NMC-H0603X7R222K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | C0603C222K2RACTU vs NMC-H0603X7R222K200TRPF |