-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C222K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% RoHS: Compliant | 64632 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V99:2348_16976398
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1945 | Americas - 6608 |
|
$0.0034 / $0.0965 | Buy Now |
DISTI #
64939719
|
Verical | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C Bag Min Qty: 1725 Package Multiple: 1 Date Code: 1945 | Americas - 6608 |
|
$0.0034 / $0.0066 | Buy Now |
|
Bristol Electronics | 160000 |
|
RFQ | ||
|
Bristol Electronics | 17155 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 16648 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 3685 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 10±%, X7R Temp Coef. | 29431 |
|
$0.0065 / $0.0400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 10±%, X7R Temp Coef. (Also Known As: C0603C222K5RAC7867) | 29431 |
|
$0.0065 / $0.0400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 10±%, X7R Temp Coef. (Also Known As: C0603C222K5RAC7867) | 5552 |
|
$0.0063 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C222K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222K5RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C222K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R222K50KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C0603C222K5RAC vs DM105X7R222K50KT |
DM105X7R222K50KL | CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C222K5RAC vs DM105X7R222K50KL |
B37931K5222K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C222K5RAC vs B37931K5222K070 |
0603B222K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222K5RAC vs 0603B222K500NT |
DM105X7R222K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C222K5RAC vs DM105X7R222K50AB |
DM105X7R222K50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C222K5RAC vs DM105X7R222K50AH |
X7R222K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C222K5RAC vs X7R222K50V0603 |
VJ0603Y222KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C222K5RAC vs VJ0603Y222KXACW1BC |
DM105X7R222K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C222K5RAC vs DM105X7R222K50AB |
0603Y0500222KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C222K5RAC vs 0603Y0500222KER |