-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7199
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.22 - F, - 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C224K3RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 102301 |
|
$0.0410 / $0.1480 | Buy Now |
DISTI #
36X2644
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.22 - F, - 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C224K3RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
93K6000
|
Newark | Ceramic Capacitor 0.22Uf, 25V, X7R, 10%, 0603, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C224K3RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9048 |
|
$0.0220 | Buy Now |
DISTI #
86K0609
|
Newark | Ceramic Capacitor 0.22Uf, 25V, X7R, 10%, 0603, Full Reel, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C224K3RACTU Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
C0603C224K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C224K3RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0213 | Buy Now |
DISTI #
C0603C224K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C224K3RACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0231 | Buy Now |
DISTI #
80-C0603C224K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0603 10% RoHS: Compliant | 127247 |
|
$0.0200 / $0.1400 | Buy Now |
|
Bristol Electronics | 9454 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220nf, 25V, 10±%, X7R Temp Coef. | 4849 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 25V, 10±%, X7R Temp Coef. | 7743 |
|
$0.0210 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C224K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C224K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C224K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C224K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCT168BB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C224K3RACTU vs MBJCT168BB7224KTPA01 |
0603B224K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C224K3RACTU vs 0603B224K250CR |
C0603C224K3RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C224K3RACTU vs C0603C224K3RAL7867 |
0603B224K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C224K3RACTU vs 0603B224K250NB |
MAAST168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C224K3RACTU vs MAAST168SB7224KTNA01 |
MMAST168SB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C224K3RACTU vs MMAST168SB7224KTNA18 |
VJ0603Y224KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C224K3RACTU vs VJ0603Y224KXXCW1BC |
MBAST168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C224K3RACTU vs MBAST168SB7224KTNA01 |
C0603X224K3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 0603 | KEMET Corporation | C0603C224K3RACTU vs C0603X224K3RAC9028 |
GXT188R71E224KE01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C224K3RACTU vs GXT188R71E224KE01J |