Part Details for C0603C249D5GAC7867 by KEMET Corporation
Overview of C0603C249D5GAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C249D5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14972-1-ND
|
DigiKey | CAP CER 2.4PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3359 In Stock |
|
$0.0414 / $0.2800 | Buy Now |
DISTI #
C0603C249D5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.4 pF, 50 V, � 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C249D5GAC7867) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C249D5GAC7867
C0603C249D5GAC7867 CAD Models
C0603C249D5GAC7867 Part Data Attributes
|
C0603C249D5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C249D5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.4pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.83% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20.83% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C249D5GAC7867
This table gives cross-reference parts and alternative options found for C0603C249D5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C249D5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C2R4DB8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Samsung Electro-Mechanics | C0603C249D5GAC7867 vs CL10C2R4DB8GCNP |
C0603T249D5GBL3325 | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | KEMET Corporation | C0603C249D5GAC7867 vs C0603T249D5GBL3325 |
0603CG2R4D500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C249D5GAC7867 vs 0603CG2R4D500NB |
0603Y0502P40DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C249D5GAC7867 vs 0603Y0502P40DQT |
C0603T249D5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | KEMET Corporation | C0603C249D5GAC7867 vs C0603T249D5GAL7013 |
C0603C249D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C249D5GAC7867 vs C0603C249D5GAC |
C0603T249D5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | KEMET Corporation | C0603C249D5GAC7867 vs C0603T249D5GACTU |
CL10C2R4DBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Samsung Electro-Mechanics | C0603C249D5GAC7867 vs CL10C2R4DBNB |
CL10C2R4DB8ACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Samsung Electro-Mechanics | C0603C249D5GAC7867 vs CL10C2R4DB8ACNL |
CL10C2R4DB8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Samsung Electro-Mechanics | C0603C249D5GAC7867 vs CL10C2R4DB8ALNC |