Part Details for C0603C302K3HAC7867 by KEMET Corporation
Results Overview of C0603C302K3HAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C302K3HAC7867 Information
C0603C302K3HAC7867 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C302K3HAC7867
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C0603C302K3HAC7867
|
Avnet Abacus | - Tape and Reel (Alt: C0603C302K3HAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C302K3HAC7867
C0603C302K3HAC7867 CAD Models
C0603C302K3HAC7867 Part Data Attributes
|
|
C0603C302K3HAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C302K3HAC7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.003uF, 0603,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 0603 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.003 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X8R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for C0603C302K3HAC7867
This table gives cross-reference parts and alternative options found for C0603C302K3HAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C302K3HAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603C302K3HAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.003uF, 0603, | C0603C302K3HAC7867 vs C0603C302K3HAC3325 |
| C0603C302K3HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.003uF, Surface Mount, 0603, CHIP | C0603C302K3HAC7867 vs C0603C302K3HAC |
| C0603C302K3HAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C302K3HAC7867 vs C0603C302K3HAC7081 |
| C0603X302K3HAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C302K3HAC7867 vs C0603X302K3HAC7082 |
| C0603C302K3HACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C302K3HAC7867 vs C0603C302K3HACAUTO7411 |
| C0603C302K3HAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.003uF, 0603, | C0603C302K3HAC7867 vs C0603C302K3HAC9028 |
| C0603C302K3HAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.003uF, 0603, | C0603C302K3HAC7867 vs C0603C302K3HAL7867 |
| C0603X302K3HAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C302K3HAC7867 vs C0603X302K3HAL7081 |
| C0603C302K3HAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.003uF, 0603, | C0603C302K3HAC7867 vs C0603C302K3HAC7040 |
| C0603C302K3HAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C302K3HAC7867 vs C0603C302K3HAC7082 |